22130-909 | SCHROFF

Varistar Glazed Door, 3-Point Locking, IP 55,RAL 7035, 2000H 600W

Order No.: 85H3369
EAN: 4036088151057
MPN:
22130-909
Series: Varistar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
400.8396 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
400.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
400.8396 €
The 6 mm security glass door with a steel frame with opening angle 180° and 3 point locking. Typically used in Test and Measurements or Telecom markets.
Technical specifications
Version glass door
Width 600 mm
Colour light gray
Height 2000 mm
Material steel/glass
Degree of protection (IP) IP55
cutting pitch differential 42 U
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Height
Material
Version
Colour
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Version
Colour
Degree of protection (IP)