22130-893 | SCHROFF
Varistar EMC and IP 55 Steel Door, Plain, 4-PointLocking, RAL 7035, 1800H 800W
Unit Price (€ / pc.)
448.3087 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
EMC and IP55 steel door with lever handle and 4-Point locking. Schroff poducts come with grounding cables installed and tested.
Technical specifications
Version | door | |
Width | 800 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 38 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |