22130-121 | SCHROFF
Varistar Glazed Door, IP 20, With Single PointLocking, RAL 7035, 1200H 600W
Version | glass door | |
Width | 600 mm | |
Colour | light gray | |
Height | 1200 mm | |
Material | steel/glass | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 24 U |
Country of origin | FR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |