22130-101 | SCHROFF

Varistar IP 20 Rear Panel With Quick-ReleaseFastener, RAL 7035, 2200H 600W

Order No.: 85H3174
EAN: 4036088147043
MPN:
22130-101
Series: Varistar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
170.6698 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
170.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.6698 €
Rear panel with Quick-Release fastener provides easy accesibility inside the cabinet. Varistar with Rear panel with quick release provides an ingress protection of IP 20.
Technical specifications
Version back wall
Width 600 mm
Colour light gray
Height 2200 mm
Material steel
Degree of protection (IP) IP20
cutting pitch differential 47 U
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Height
Material
Version
Colour
Degree of protection (IP)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Version
Colour
Degree of protection (IP)