22130-042 | SCHROFF
Varistar IP 20 Side Panel, With Quick-ReleaseFastener, RAL 7035, 1200H 800D
Version | Side panel | |
Width | 800 mm | |
Colour | light gray | |
Height | 1200 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 24 U |
Country of origin | FR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |