LV429426 | Schneider Electric
Time relay, 0.25 s, delayed switch-off, 48 VAC, LV429426
Unit Price (€ / pc.)
166.60 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Function | delayed switch-off | |
Voltage | 48 VAC | |
Time display | 0.25 s |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |