ZB4BW0B154 | Schneider Electric
Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 3 A, ZB4BW0B154
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | plug-in connection | |
Version | auxiliary switch block | |
can be illuminated | Yes | |
Isolation voltage | 250 V | |
Contact material | silver | |
Rated current | 3 A | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |