XEND2621 | Schneider Electric
Spring return contact block - 2 NO - front mounting, 40 mm centres
Unit Price (€ / pc.)
72.8994 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | auxiliary switch | |
can be illuminated | No | |
Isolation voltage | 400 V | |
Latching switching function | 2 Form A (N/O) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |