ZCT26G11 | Schneider Electric
Position switch housing, compact, (L x W x H) 30 x 58 x 51 mm, for position switch, ZCT26G11
Unit Price (€ / pc.)
26.1562 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCT26G11, Schneider Electric
ZCT position switch housing, 1NC+1NO, compact, staged switching, Pg 11. ZCT position switch housing, 1NC+1NO, compact, staged switching, Pg 11. Product series: OsiSense XC - Series name: Standard Compact - Product or component type: Position switch housing - Short designation of the device: ZCT - D
Technical specifications
Version | compact | |
Width | 58 mm | |
Suitable for | position switch | |
Height | 51 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |