ZCT21G11 | Schneider Electric
Position switch housing, compact, (L x W x H) 30 x 58 x 51 mm, for position switch, ZCT21G11
Unit Price (€ / pc.)
19.8968 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCT21G11, Schneider Electric
This ZCT body/contact assembly with connector has standard contacts and a plastic body. It has 1 x NO + 1 x NC snap action contacts and a Pg 11 cable gland. It can be matched with any head, actuator or connector from the XCKD, XCKP and XCKT ranges.
Technical specifications
Version | compact | |
Width | 58 mm | |
Suitable for | position switch | |
Height | 51 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |