ZCMD41L1 | Schneider Electric
Position switch housing, 1 m cable, (L x W x H) 16 x 30 x 50 mm, for position switch, ZCMD41L1
Unit Price (€ / pc.)
68.4726 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCMD41L1, Schneider Electric
This ZCM body/contact assembly with connector has standard contacts and a Zamak body. It has 2 x NO + 2 x NC snap action contacts and is pre-cabled (1 meter cable). It can be matched with any head, actuator or connector from the XCKD, XCKP and XCKT ranges.
Technical specifications
Version | 1 m cable | |
Width | 30 mm | |
Suitable for | position switch | |
Height | 50 mm | |
Length | 16 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |