ZCMD37L5 | Schneider Electric

Position switch housing, 5 m cable, (L x W x H) 16 x 30 x 50 mm, for position switch, ZCMD37L5

Order No.: 06P4942
EAN: 4099889321821
MPN:
ZCMD37L5
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
76.3147 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3147 €

Position switch housing, ZCMD37L5, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. This is a limit switch fixed body. It has 2 normally closed + 1 normally opened, slow-break, break before make contacts with positive opening operation. It has 3 poles with silver plated contacts. It is furnished with removable cable for electrical connection and a 5m cable. The limit switch body is made of Zamak. Its dimensions are 30mm (Width) x 16mm (Depth) x 50mm (Height) and weighs 0.065kg. It is intended for all industrial machine applications such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. It is compatible with XCMD limit switches and ZCE heads. Limit switches for contact sensing of inflexible objects. High quality of products and worldwide availability guarantee in a short delivery time. A comprehensive offer of contacts for a simpler and safer machine design. Ex OsiSwitch, IEC standard format limit switches consist of products designed according to EN 50047, EN 50041 as well as popular XCM and XCKM miniature and classic limit switches ranges.

Technical specifications
Version 5 m cable
Width 30 mm
Suitable for position switch
Height 50 mm
Length 16 mm
Accessory Type position switch housing
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Accessory Type
Width
Length
Height
Suitable for
Selected Filters:
Manufacturer series: OsiSense XC   Manufacturer: Schneider Electric  
Remove filter 
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Width
Length
Height
Suitable for