ZCMD37L1 | Schneider Electric
Position switch housing, 1 m cable, (L x W x H) 16 x 30 x 50 mm, for position switch, ZCMD37L1
Unit Price (€ / pc.)
67.6158 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCMD37L1, Schneider Electric
ZCMD position switch housing, 2NC+1NO, silver-plated contacts, step switching, 1m cable. ZCMD position switch housing, 2Ö+1S, silver-plated contacts, stepped switching, 1m connection cable.
Technical specifications
Version | 1 m cable | |
Width | 30 mm | |
Suitable for | position switch | |
Height | 50 mm | |
Length | 16 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |