ZCMC39L5 | Schneider Electric
Connection cable, PVR, (L) 5 m, for position switch, ZCMC39L5
Unit Price (€ / pc.)
28.8694 € *
Available: 0 pcs.
Leadtime: On Request **
Prewired connection, ZCMC39L5, Schneider Electric
This 3-pole pre-cabled connection component, with a 3m PVC cable, is designed for XCMD bodies. Contacts: 2 NC + 1 NO, snap action. The XCMD offer is a range of robust metal limit switches in a miniature format.
Technical specifications
Version | PVR | |
Suitable for | position switch | |
Length | 5 m | |
Accessory Type | connection cable |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |