ZCMC29L7 | Schneider Electric

Connection cable, PVR, (L) 7 m, for position switch, ZCMC29L7

Order No.: 06P4908
EAN: 4099889321555
MPN:
ZCMC29L7
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
36.9971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9971 €

Prewired connection, ZCMC29L7, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. This ZCMC pre-cabled connection assembly is an accessory of limit switches. The length of this cable is 7m. It has 2 normally opened, snap action contacts. It has a PvR insulation. Its associated body is ZCMD29. Limit switches for contact sensing of inflexible objects. The most comprehensive offer of limit switches to fit every need. High quality of products and worldwide availability guarantee in a short delivery time. Ex OsiSwitch, IEC standard format limit switches consist of products designed according to EN 50047, EN 50041 as well as popular XCM and XCKM miniature and classic limit switches ranges.

Technical specifications
Version PVR
Suitable for position switch
Length 7 m
Accessory Type connection cable
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Accessory Type
Version
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Accessory Type
Version
Suitable for