ZCMC25L7 | Schneider Electric
Connection cable, PVR, (L) 7 m, for position switch, ZCMC25L7
Unit Price (€ / pc.)
34.9979 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | PVR | |
Suitable for | position switch | |
Length | 7 m | |
Accessory Type | connection cable |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |