ZCMC21L7 | Schneider Electric

Connection cable, PVR, (L) 7 m, for position switch, ZCMC21L7

Order No.: 06P4893
EAN: 4099889321401
MPN:
ZCMC21L7
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
34.9979 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.9979 €

Prewired connection, ZCMC21L7, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. This pre-cabled connection assembly is an accessory for limit switches. The length of this cable is 7m. It has 1 normally closed + 1 normally opened, snap action contacts. This pre-cabled connection assembly is a PvR insulated cable. It is compatible with XCMD21 limit switches. Its associated body is ZCMD21. Limit switches for contact sensing of inflexible objects. High quality of products and worldwide availability guarantee in a short delivery time. A comprehensive offer of contacts for a simpler and safer machine design. Ex OsiSwitch, IEC standard format limit switches consist of products designed according to EN 50047, EN 50041 as well as popular XCM and XCKM miniature and classic limit switches ranges.

Technical specifications
Version PVR
Suitable for position switch
Length 7 m
Accessory Type connection cable
Logistics
Country of origin ID
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Accessory Type
Version
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Accessory Type
Version
Suitable for