ZCKY52 | Schneider Electric
Position switch lever, spring rod lever, Ø 3 mm, (L) 125 mm, for position switch, ZCKY52
Unit Price (€ / pc.)
9.9246 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | spring rod lever | |
diameter | 3 mm | |
Suitable for | position switch | |
Length | 125 mm | |
Accessory Type | position switch lever |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |