ZCKY39 | Schneider Electric
Position switch lever, roller lever, Ø 50 mm, for position switch, ZCKY39
Unit Price (€ / pc.)
19.6231 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | roller lever | |
diameter | 50 mm | |
Suitable for | position switch | |
Accessory Type | position switch lever |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |