ZCKM8H29 | Schneider Electric
Position switch housing, without display, (L x W x H) 30 x 64 x 64 mm, for position switch, ZCKM8H29
Unit Price (€ / pc.)
37.4612 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCKM8H29, Schneider Electric
This body, with a 2-pole contact block is a separate part for the XCKM limit switches. Contacts: 2 NO, simultaneous, slow break. It is a classic format body, with 3 tapped entries for ISO M20 x 1.5 cable gland.
Technical specifications
Version | without display | |
Width | 64 mm | |
Suitable for | position switch | |
Height | 64 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |