ZCKM5H29 | Schneider Electric
Position switch housing, without display, (L x W x H) 30 x 64 x 64 mm, for position switch, ZCKM5H29
Unit Price (€ / pc.)
31.2375 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCKM5H29, Schneider Electric
This ZCK body/contact assembly with connector has a Zamak body. It has 1 x NO + 1 x NC break-before-make (slow break) contacts and multiple M20 cable entries. It can be matched with any head, levers or actuator from the XCKD, XCKP and XCKT ranges.
Technical specifications
Version | without display | |
Width | 64 mm | |
Suitable for | position switch | |
Height | 64 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |