ZCKJD39H29 | Schneider Electric

Position switch housing, without display, (L x W x H) 30 x 52 x 72 mm, for position switch, ZCKJD39H29

Order No.: 06P4775
EAN: 4099889320336
MPN:
ZCKJD39H29
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
47.838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.838 €

Position switch housing, ZCKJD39H29, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. This body is main part of limit switch, contains the electrical contact mechanism. It has 2 normally closed + 1 normally opened, snap action contacts with positive opening operation. It is a limit switch body with a rated operational current of 1.5A at 240V AC, 0.1A at 250V AC and a conventional enclosed thermal current of 6A. It is furnished with screw clamp terminals for electrical connection and 1 cable entry tapped for M20 x 1.5 cable gland. It offers long electrical durability of about 5 million operating cycles. It is an IP66 and IK05 rated product. This limit switch body is in fixed type which is made of metal. Its dimensions are 52mm (width) x 30mm (depth) x 72mm (height) and weighs 0.21kg. It is intended for all industrial machine application such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. It is compatible with XCKJ limit switches. It is associated with ZCKE21, ZCKE67, ZCKE64, ZCKE62, ZCKE629, ZCKE63, ZCKE619, ZCKE65, ZCKE23, ZCKE66, ZCKE05, ZCKE61, ZCKE06 and ZCKE08 heads. European standard products (EN 50047) have positive opening contacts, even in snap action versions which allow use in safety applications.

Technical specifications
Version without display
Width 52 mm
Suitable for position switch
Height 72 mm
Length 30 mm
Accessory Type position switch housing
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Accessory Type
Version
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Accessory Type
Version
Suitable for