ZCKJD31H7 | Schneider Electric

Position switch housing, without display, (L x W x H) 44 x 40 x 77 mm, for position switch, ZCKJD31H7

Order No.: 06P4767
EAN: 4099889320268
MPN:
ZCKJD31H7
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
58.5004 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.5004 €

Position switch housing, ZCKJD31H7, Schneider Electric

ZCKJ-position switch housing monoblock housing, 1Ö+2S, snap action 1/2 NPT. ZCKJ-position switch housing, monoblock housing, 1Ö+2S, snap action, connector 1/2 inch-20 UNF NPT.

Technical specifications
Version without display
Width 40 mm
Suitable for position switch
Height 77 mm
Length 44 mm
Accessory Type position switch housing
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Accessory Type
Version
Suitable for
Selected Filters:
Manufacturer series: OsiSense XC   Manufacturer: Schneider Electric  
Remove filter 
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Accessory Type
Version
Suitable for