ZCKJ6 | Schneider Electric
Position switch housing, without display, (L x W x H) 44 x 40 x 77 mm, for position switch, ZCKJ6
Position switch housing, ZCKJ6, Schneider Electric
ZCKJ-position switch housing monobl.geh. with indication, 1Ö+1S, gest. switch. ZCKJ-position switch housing, monobloc housing, with indication, 1Ö+1S, stepped switching, Pg 13
Version | without display | |
Width | 40 mm | |
Suitable for | position switch | |
Height | 77 mm | |
Length | 44 mm | |
Accessory Type | position switch housing |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |