ZCKJ404H7 | Schneider Electric

Position switch housing, without display, (L x W x H) 60 x 43 x 109 mm, for position switch, ZCKJ404H7

Order No.: 06P4727
EAN: 4099889319934
MPN:
ZCKJ404H7
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
101.7807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.7807 €

Position switch housing, ZCKJ404H7, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. It is a limit switch fixed body. It has 2 change over, snap action contacts without positive opening operation and provides switch actuation from left and right. It has 2 poles with silver plated contacts. It is furnished with screw clamp terminals for electrical connection and 1 entry tapped for 1/2inch NPT conduit. It is an IP66 and IK07 rated product. It is a switch with a rated operational current of 3A at 240V AC, 0.27A at 250V AC and a conventional enclosed thermal current of 10A. It offers long electrical life with electrical durability of about 5 million operating cycles. The limit switch body is made of metal. Its dimensions are 43mm (Width) x 60mm (Depth) x 109mm (Height) and weighs 0.465kg. It is intended for all industrial machine applications such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. It is compatible with XCKJ series limit switches. Limit switches for contact sensing of inflexible objects. High quality of products and worldwide availability guarantee in a short delivery time. A comprehensive offer of contacts for a simpler and safer machine design. Ex OsiSwitch, IEC standard format limit switches consist of products designed according to EN 50047, EN 50041 as well as popular XCM and XCKM miniature and classic limit switches ranges.

Technical specifications
Version without display
Width 43 mm
Suitable for position switch
Height 109 mm
Length 60 mm
Accessory Type position switch housing
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Accessory Type
Version
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Accessory Type
Version
Suitable for