ZCKJ4046 | Schneider Electric
Position switch housing, without display, (L x W x H) 60 x 43 x 109 mm, for position switch, ZCKJ4046
Position switch housing, ZCKJ4046, Schneider Electric
ZCKJ-Position switch housing rotat. K. without lever, monobl.geh. 2Ö/2S, snap action, Pg 13. ZCKJ-position switch housing, rotary head without lever, monobl. housing, 2Ö/2S, snap action, Pg 13
Version | without display | |
Width | 43 mm | |
Suitable for | position switch | |
Height | 109 mm | |
Length | 60 mm | |
Accessory Type | position switch housing |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |