ZCKJ4045H29 | Schneider Electric
Position switch housing, without display, (L x W x H) 36 x 43 x 84 mm, for position switch, ZCKJ4045H29
Position switch housing, ZCKJ4045H29, Schneider Electric
ZCKJ-position switch housing rotat. Head without lever, monobl.hous. 2Ö/2S, snap action M20. ZCKJ-position switch housing, rotary head without lever, monobl.housing, 2Ö/2S, snap action, M20.
Version | without display | |
Width | 43 mm | |
Suitable for | position switch | |
Height | 84 mm | |
Length | 36 mm | |
Accessory Type | position switch housing |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |