ZCKJ21H29 | Schneider Electric
Position switch housing, without display, (L x W x H) 44 x 40 x 77 mm, for position switch, ZCKJ21H29
Unit Price (€ / pc.)
98.8057 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCKJ21H29, Schneider Electric
ZCKJ position switch housing Separable housing, 2Ö+2S, snap action M20. ZCKJ-position switch housing, separable housing, 2Ö+2S, snap action, M20.
Technical specifications
Version | without display | |
Width | 40 mm | |
Suitable for | position switch | |
Height | 77 mm | |
Length | 44 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |