ZCKJ1SAJ | Schneider Electric
Position switch housing, without display, (L x W x H) 36 x 43 x 84 mm, for position switch, ZCKJ1SAJ
Unit Price (€ / pc.)
40.8408 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCKJ1SAJ, Schneider Electric
ZCKJ-position switch housing monoblock housing, 1Ö+1S, snap action, Pg 13, vibration resistant. ZCKJ-position switch housing, monobloc housing, 1Ö+1S, snap action, Pg 13, vibration resistant.
Technical specifications
Version | without display | |
Width | 43 mm | |
Suitable for | position switch | |
Height | 84 mm | |
Length | 36 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |