ZCKJ1H7 | Schneider Electric
Position switch housing, without display, (L x W x H) 36 x 43 x 84 mm, for position switch, ZCKJ1H7
Position switch housing, ZCKJ1H7, Schneider Electric
This ZCK body/contact assembly with connector has a fixed body and a Zamak body. It has 1 x NO + 1 x NC snap action contacts and a 1/2" NPT cable entry. It can be matched with any head, levers or actuator from the XCKD, XCKP and XCKT ranges.
Version | without display | |
Width | 43 mm | |
Suitable for | position switch | |
Height | 84 mm | |
Length | 36 mm | |
Accessory Type | position switch housing |
Country of origin | ID |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |