ZCKD39 | Schneider Electric
Position switch head, roller lever, Ø 50 mm, for position switch, ZCKD39
Unit Price (€ / pc.)
34.1649 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch head, ZCKD39, Schneider Electric
ZCKD position switch head, roller lever with plastic roller Ø 50mm. ZCKD position switch head, roller lever with plastic roller diameter 50mm.
Technical specifications
Version | roller lever | |
diameter | 50 mm | |
Suitable for | position switch | |
Accessory Type | position switch head |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |