ZCD37 | Schneider Electric
Position switch housing, compact, (L x W x H) 30 x 31 x 65 mm, for position switch, ZCD37
Position switch housing, ZCD37, Schneider Electric
ZCD position switch housing, compact, 2Ö+1S, step switching. ZCD position switch housing, compact, 2Ö+1S, stepped switching. Product series: OsiSense XC - Series name: Standard Compact - Product or component type: Position switch housing - Device designation: ZCD - Design: k
Version | compact | |
Width | 31 mm | |
Suitable for | position switch | |
Height | 65 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |