ZC2JE04 | Schneider Electric

Position switch head, without drive, for position switch, ZC2JE04

Order No.: 06P4480
EAN: 4099889317640
MPN:
ZC2JE04
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
51.1819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.1819 €

Position switch head, ZC2JE04, Schneider Electric

This product is part of the XC Special range, an offer of limit switches. This limit switch head provides switch actuation from left and right, CW and CCW without positive opening operation. Without spring return operating lever. It supports lateral approach in 2 directions. The movement of limit switch operating head is rotary. The limit switch head is made of metal. It weighs 0.21kg. It is compatible with XC2J series limit switches. Its associated bodies are ZC2JC48, ZC2JC4, ZC2JD4 and lever are ZC2JY12, ZC2JY11, ZC2JY81, ZC2JY51, ZC2JY31, ZC2JY13. Special format limit switches for severe environments.

Technical specifications
Version without drive
Suitable for position switch
Accessory Type position switch head
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Accessory Type
Version
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Suitable for