ZC2JC4 | Schneider Electric

Position switch housing, without display, (L x W x H) 41 x 40 x 81 mm, for position switch, ZC2JC4

Order No.: 06P4453
EAN: 4099889317381
MPN:
ZC2JC4
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
148.036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.036 €

Position switch housing, ZC2JC4, Schneider Electric

This product is part of the XC Special range, an offer of limit switches. This limit switch fixed body is a device that converts a mechanical motion into an electrical control signal. It has 2 change over, snap action contacts without positive opening operation. It has 2 poles with silver plated contacts. It is furnished with screw clamp terminals for electrical connection and 1 tapped entry for PG13.5 cable gland (included). It is an IP65 and IK08 rated product. It is a switch with a rated operational current of 3A at 240V AC, 0.27A at 250V AC and a conventional enclosed thermal current of 10A. It offers long electrical life with electrical durability of about 5 million operating cycles. The limit switch body is made of metal. Its dimensions are 40mm (Width) x 41mm (Depth) x 81mm (Height) and weighs 0.355kg. It is compatible with XC2J series limit switches. Its associated heads are ZC2JE06, ZC2JE04, ZC2JE82, ZC2JE85, ZC2JE81, ZC2JE83, ZC2JE84 and ZC2JE07. Special format limit switches for severe environments.

Technical specifications
Version without display
Width 40 mm
Suitable for position switch
Height 81 mm
Length 41 mm
Accessory Type position switch housing
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Width
Accessory Type
Version
Length
Height
Suitable for
Selected Filters:
Manufacturer series: OsiSense XC spezial   Manufacturer: Schneider Electric  
Remove filter 
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Accessory Type
Version
Length
Height
Suitable for