ZC2JC2H29 | Schneider Electric
Position switch housing, without display, (L x W x H) 41 x 40 x 81 mm, for position switch, ZC2JC2H29
Unit Price (€ / pc.)
132.8635 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZC2JC2H29, Schneider Electric
ZC2J-position switch housing, monoblock housing, without display, 2Ö/2S, M 20. ZC2J-position switch housing, monoblock housing, without display, switching outputs 2Ö/2S, M 20.
Technical specifications
Version | without display | |
Width | 40 mm | |
Suitable for | position switch | |
Height | 81 mm | |
Length | 41 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |