Auxiliary switch block, XE3SP2141, Schneider Electric
This product is part of the XC Standard range, an offer of limit switches. This contact block is for limit switches. It has 1 normally opened + 2 normally closed, silver plated and snap action contacts with positive opening operation. It is furnished with screw clamp terminals for electrical connection. It is a switch with a rated operational current of 3A at 240V and 0.27A at 250V and a conventional thermal current is 10A. It offers long electrical life with electrical durability of about 5 million operating cycles. It is intended for all industrial machine applications such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. It is compatible with XCKD, XCKP, XCKM, XCKS, XCKJ and XCKL series switches. Its associated bodies are ZCD39, ZCP39, ZCKLD39, ZCKMD39, ZCKJD39 and ZXKSD39. Limit switches for contact sensing of inflexible objects. High quality of products and worldwide availability guarantee in a short delivery time. An offer of positive opening snap action contacts for a simpler and safer machine design. Ex OsiSwitch, IEC standard format limit switches consist of products designed according to EN 50047, EN 50041 as well as popular XCM and XCKM miniature and classic limit switches ranges.