XCRZ04 | Schneider Electric
Rod lever, (L x W) 300 x 6 mm, for XCR, XCRZ04
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 6 mm | |
Suitable for | XCR | |
Length | 300 mm | |
Accessory Type | rod lever |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |