XC1ZP2 | Schneider Electric
Position switch contact, 600 VAC, 10 A, for position switch, XC1ZP2
Unit Price (€ / pc.)
28.9527 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 600 VAC, 10 A | |
Suitable for | position switch | |
Accessory Type | Position switch contact |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |