VZN12 | Schneider Electric
Main contact module, 1 pole, 12 A, 690 VAC, (L x W x H) 35 x 16 x 45.5 mm, for VN12, VZN12
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Leadtime: On Request **
Main contact module, VZN12, Schneider Electric
TeSys mini-Vario add-on module, main pole 12A 690V, for mini-Vario switch-disconnectors. To be used with VN12 switch bodies. A maximum of 2 additional VZN12 modules can be attached to the switch body. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 1 pole, 12 A, 690 VAC | |
Width | 16 mm | |
Suitable for | VN12 | |
Height | 45.5 mm | |
Length | 35 mm | |
Accessory Type | Main contact module |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |