LV432858 | Schneider Electric

Current transformer module, for INV/INS/NSX630, LV432858

Order No.: 03P5928
EAN: 4099889311235
MPN:
LV432858
Series: Compact
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
871.3299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
871.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
871.3299 €

Current transformer module, LV432858, Schneider Electric

This is an additional current transformer module of 630A rating for 3 poles Compact NSX 630 devices. This module enables direct connection of a measurement device such as an ammeter. The module is installed directly on the downstream circuit breaker power terminals. The current at the secondary winding is 5A. The power consumption accuracy is 8VA (class 3). There is a class II insulation level between the front face and the power circuits. The protection degree is IP40.

Technical specifications
Suitable for INV/INS/NSX630
Accessory Type Current transformer module
Logistics
Country of origin FR
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Current transformer module, for NSX630, LV432857
Order No.:
 03P5927
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LV432857
Available: 0 pcs. Leadtime: On Request **
Total Price: 942.48 € *
1 pcs.
942.48 €
NSX630
Current transformer module
Current transformer module, for NSX630, LV432861
Order No.:
 03P5929
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LV432861
Available: 0 pcs. Leadtime: On Request **
Total Price: 813.67 € *
1 pcs.
813.6744 €
NSX630
Current transformer module