LV430558 | Schneider Electric

Current transformer module, for INV/INS/NSX160/250, LV430558

Order No.: 03P5517
EAN: 4099889309485
MPN:
LV430558
Series: Compact
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
622.7151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
622.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
622.7151 €

Current transformer module, LV430558, Schneider Electric

This is an additional current transformer module of 150A rating for 4 poles Compact NSX 160/250 devices. This module enables direct connection of a measurement device such as an ammeter. The module is installed directly on the downstream circuit breaker power terminals. The current at the secondary winding is 5A. The power consumption accuracy is 3VA (class 3). There is a class II insulation level between the front face and the power circuits. The protection degree is IP40.

Technical specifications
Suitable for INV/INS/NSX160/250
Accessory Type Current transformer module
Logistics
Country of origin FR
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Variations
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for