KZ65 | Schneider Electric
Rubber seal, (W x H) 45 x 45 mm, for K1/K2, KZ65
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 45 mm | |
Suitable for | K1/K2 | |
Height | 45 mm | |
Accessory Type | rubber seal |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |