KDD1PZ | Schneider Electric

Rotary handle, red, for load-break switch VN-12, VN-20, V02-V2, KDD1PZ

Order No.: 02P9802
EAN: 4099889306071
MPN:
KDD1PZ
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3538 €

Front turning handle, KDD1PZ, Schneider Electric

TeSys Vario operating handle, for TeSys Vario switch bodies VN12, VN20, V02 to V2. It provides a red handle and yellow front plate 60x60mm, for emergency stop switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle not padlockable. Front plate with I-O indicators and with a central hole fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).

Technical specifications
Colour red
Suitable for load-break switch VN-12, VN-20, V02-V2
Accessory Type rotary handle
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Suitable for
Accessory Type
Colour
1 item in 4 variations
*incl. VAT plus shipping costs