KDC1H | Schneider Electric
Actuating element, Gag, (L x W x H) 77 x 45 x 45 mm, for cam switch, KDC1H
Operating element, KDC1H, Schneider Electric
Actuating element 45x45mm, toggle, black. Cam switches with diameter 16-22mm. The cam switches designed for industry combine easy assembly with great flexibility and robust design.
Version | Gag | |
Width | 45 mm | |
Suitable for | cam switch | |
Height | 45 mm | |
Length | 77 mm | |
Accessory Type | actuating element |
Country of origin | CZ |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |