KBE1H | Schneider Electric
Actuating element, Gag, (L x W x H) 60 x 45 x 45 mm, for cam switch, KBE1H
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: On Request **
Actuating element, KBE1H, Schneider Electric
This Harmony KBE1H is a metallic color operating head 45 x 45mm with black handle and blank legend for engraving. It is part of the range Harmony K diameter 16-22mm rotary cam switches.
Technical specifications
Version | Gag | |
Width | 45 mm | |
Suitable for | cam switch | |
Height | 45 mm | |
Length | 60 mm | |
Accessory Type | actuating element |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |