KBD1Z | Schneider Electric
Actuating element, lock, (L x W x H) 69 x 60 x 60 mm, for cam switch, KBD1Z
Unit Price (€ / pc.)
35.5929 € *
Available: 0 pcs.
Leadtime: On Request **
Operating element, KBD1Z, Schneider Electric
Actuator 60x60mm, silver color- lock, for engraving. Cam switches with diameter 16-22mm. Cam switches designed for industry combine easy assembly with great flexibility and robust design.
Technical specifications
Version | lock | |
Width | 60 mm | |
Suitable for | cam switch | |
Height | 60 mm | |
Length | 69 mm | |
Accessory Type | actuating element |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |