KAF1H38 | Schneider Electric
Actuating attachment, Gag, (L x W x H) 60 x 60 x 60 mm, black, for cam switch, KAF1H38
Unit Price (€ / pc.)
14.5656 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Gag | |
Width | 60 mm | |
Colour | black | |
Suitable for | cam switch | |
Height | 60 mm | |
Length | 60 mm | |
Accessory Type | actuating attachment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |