KAD1S | Schneider Electric
Actuating element, lock, (L x W x H) 69 x 60 x 60 mm, black, for cam switch, KAD1S
Actuating element, KAD1S, Schneider Electric
This Harmony KAD1S is a black key-operated head 60 x 60mm. With blank legend for engraving. It is part of the range Harmony K diameter 16-22mm rotary cam switches.
Version | lock | |
Width | 60 mm | |
Colour | black | |
Suitable for | cam switch | |
Height | 60 mm | |
Length | 69 mm | |
Accessory Type | actuating element |
Country of origin | CZ |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |