GS2AH350 | Schneider Electric

Rotary handle, black, for load-break switch 630-1250A, GS2AH350

Order No.: 02P6515
EAN: 4099889304756
MPN:
GS2AH350
Series: TESYS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
87.7268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.7268 €

Operating handle, GS2AH350, Schneider Electric

TeSys GS external operating handle for 3-pole and 4-pole 630-1250A IEC fuse switch-disconnectors GS2S, GS2SB, GS2T, GS2TB, GS2V, GS2VB. Black handle with grey front plate, padlockable, to be mounted on side of an enclosure with IP65 protection, for left-hand side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).

Technical specifications
Colour black
Suitable for load-break switch 630-1250A
Accessory Type rotary handle
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Colour
Suitable for
Accessory Type
1 item in 14 variations
*incl. VAT plus shipping costs