GS2AH215 | Schneider Electric
Rotary handle, black, for load-break switch 32-63A, GS2AH215
Operating handle, GS2AH215, Schneider Electric
TeSys GS external operating handle for 3-pole and 4-pole 32-63A IEC fuse switch-disconnectors GS1DD, GS1DDB, GS2DB, GS2F,GS2FB, GS2G,GS2GB. Black handle with grey front plate, padlockable, to be mounted on side of an enclosure with IP55 protection, for right-hand side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).
Colour | black | |
Suitable for | load-break switch 32-63A | |
Accessory Type | rotary handle |
Country of origin | FR |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |